Reference Only
6561106303F
LED Panel Mount Indicators 1/2" FLT RD 28VDC W/LEAD
Datasheet
6561106303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Series | 656 | |
| Packaging | Each | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.03 | $18.03 | |
| $17.85 | $89.25 | |
| $17.49 | $174.90 | |
| $17.32 | $433.00 | |
| $17.15 | $908.95 | |
| $14.90 | $1,490.00 | |
| $14.75 | $3,687.50 | |
| $13.77 | $6,885.00 |
Need more?
Sign in to add projects and notes