Reference Only
6561103303F
LED Panel Mount Indicators 1/2" LED FLT RED 12VDC W/LEAD
Datasheet
6561103303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Series | 656 | |
| Packaging | Each | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
106 expected on from 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.20 | $17.20 | |
| $14.34 | $71.70 | |
| $14.19 | $141.90 | |
| $13.93 | $334.32 | |
| $13.21 | $1,321.00 | |
| $13.07 | $3,267.50 | |
| $12.93 | $6,465.00 | |
| $12.79 | $12,790.00 |
Need more?
Sign in to add projects and notes