Reference Only
6251143307F
LED Panel Mount Indicators 16mm RGY 12VDC W/ Wires
Datasheet
6251143307F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 40 C to + 70 C | |
| Product | LED Panel Mount Indicators | |
| Mounting Hole Size | 16.2 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 12 VDC | |
| Luminous Intensity | 2500 mcd | |
| Lens Shape | Flat Disc | |
| Series | 625 LED PMI | |
| Packaging | Bulk | |
| IP Rating | IK10, IP67 | |
| Lead Length | 6 in | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.27 | $181.75 | |
| $6.47 | $647.00 | |
| $6.41 | $1,602.50 | |
| $5.86 | $2,930.00 | |
| $5.67 | $5,670.00 |
Need more?
Sign in to add projects and notes