Reference Only
6241143317F
LED Panel Mount Indicators PMI 12MM RGY 12VDC W/ WIRES
Datasheet
6241143317F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.82 | $170.50 | |
| $6.10 | $610.00 | |
| $6.04 | $906.00 | |
| $5.98 | $1,495.00 | |
| $5.52 | $2,760.00 | |
| $5.33 | $5,330.00 |
Need more?
Sign in to add projects and notes