Reference Only
6211142304F
LED Panel Mount Indicators 22MM FLTPMI RGY 6VDC W/TERM
Datasheet
6211142304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.47 | $740.85 |
Need more?
Sign in to add projects and notes