Reference Only
6201203304F
LED Panel Mount Indicators 8MM FLT PMI GN 12 VDC W/TERMS
Datasheet
6201203304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.49 | $212.25 | |
| $8.41 | $420.50 | |
| $8.12 | $812.00 | |
| $8.04 | $2,010.00 | |
| $7.17 | $3,585.00 | |
| $7.00 | $7,000.00 | |
| $6.93 | $17,325.00 |
Need more?
Sign in to add projects and notes