Reference Only
6201201304F
LED Panel Mount Indicators 8MM FLT PMI GN 3VDC W/TERMS
Datasheet
6201201304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
106In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.26 | $9.26 | |
| $9.17 | $45.85 | |
| $8.18 | $81.80 | |
| $8.10 | $202.50 | |
| $8.02 | $401.00 | |
| $7.29 | $729.00 | |
| $7.22 | $3,610.00 |
Need more?
My Notes
Sign into see notes.