Reference Only
6071112110F
LED Panel Mount Indicators 7 MM RED LED PMI NO GASKET
Datasheet
6071112110F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 7.2 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Red, Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 2 V | |
| Luminous Intensity | 22 mcd | |
| Series | 607 | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $66.25 | |
| $2.62 | $131.00 | |
| $2.60 | $260.00 | |
| $2.57 | $514.00 | |
| $2.55 | $1,275.00 | |
| $2.52 | $2,520.00 | |
| $2.50 | $5,000.00 |
Need more?
Sign in to add projects and notes