Reference Only
6061415110F
LED Panel Mount Indicators 6 MM R/G LED PMI
Datasheet
6061415110F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 25 C to + 85 C | |
| Product | Panel Mount Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 6.2 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Non-Tinted, Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 3 V | |
| Luminous Intensity | 35 mcd, 18 mcd | |
| Lens Shape | Dome | |
| Series | 606 | |
| Packaging | Bulk | |
| Lead Length | 152.4 mm | |
| Lens Color | Clear | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Nut and Washer | |
| Panel Thickness, Max | 3.5 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.09 | $152.25 | |
| $6.03 | $301.50 | |
| $5.66 | $566.00 |
Need more?
Sign in to add projects and notes