Reference Only

5994HA0147IRF

Infrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm

Manufacturer:

Mfr Part:
5994HA0147IRF

TTI Part:
599-4HA0-147IRF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity13 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CasePLCC-2
PackagingReel
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Series599
SubcategoryInfrared Data Communications
TradenameMicroLED
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes