Reference Only
5992000137F
New Product
White LEDs SM0603 LED WHITE 7"REEL
Datasheet
5992000137F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 200 mcd | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 72 mW | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Yellow Diffused | |
| Lens Shape | Square | |
| Series | 599 | |
| Packaging | Reel | |
| Product Type | LED - Standard | |
| Subcategory | LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $548.00 | |
| $0.124 | $992.00 | |
| $0.121 | $1,452.00 | |
| $0.119 | $2,380.00 |
Need more?
Sign in to add projects and notes