Reference Only
5991T00247F
Multi-Color LEDs SMD0805 Bi-Color Red/Blue
Datasheet
5991T00247F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Multi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Illumination Color | Blue, Red | |
| Wavelength/Color Temperature | 460 nm, 615 nm | |
| Viewing Angle | 118 deg, 125 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V, 3.9 V | |
| Power Rating | 48 mW, 78 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.39 mm x 1.3 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Configuration | Single | |
| Height | 0.5 mm | |
| Length | 2 mm | |
| Luminous Intensity | 45 mcd, 71.5 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | 599 | |
| Subcategory | LEDs | |
| Tradename | MicroLED | |
| Type | Multi-Color LEDs | |
| Width | 1.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $1,072.00 |
Need more?
Sign in to add projects and notes