Reference Only

5991A60147F

Single Color LEDs 0402 SMD LED YELLOW-GREEN

Manufacturer:

Mfr Part:
5991A60147F

TTI Part:
599-1A60-147F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductMulti-Color LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature566 nm
Luminous Intensity7.15 mcd
If - Forward Current5 mA
Vf - Forward Voltage2 V
Power Rating48 mW
Lens ColorColorless
Lens TransparencyDiffused
Series599
PackagingReel
ConfigurationSingle
Height0.35 mm
Illumination ColorYellow, Green
Length1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle160 deg
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.055$880.00
Need more?
Sign in to add projects and notes