Reference Only

5991180147F

Single Color LEDs 0805 SMD LED GREEN

Manufacturer:

Mfr Part:
5991180147F

TTI Part:
599-1180-147F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature525 nm
Luminous Intensity285 cd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Lens ColorDiffused, Non-Tinted
Series599
PackagingReel
ConfigurationSingle
Height0.8 mm
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle130 deg
Width1.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.09$1,080.00
Need more?
Sign in to add projects and notes