Reference Only

5991010147F

Single Color LEDs 0603 0.60MM SMD LED RED

Manufacturer:

Mfr Part:
5991010147F

TTI Part:
599-1010-147F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature624 nm
Luminous Intensity45 cd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Lens ColorDiffused
Series599
PackagingReel
ConfigurationSingle
Height0.6 mm
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle130 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.08$320.00
$0.079$632.00
$0.078$936.00
$0.078$1,560.00
$0.077$3,080.00
Need more?
Sign in to add projects and notes