Reference Only
5990K90107F
New Product
Single Color LEDs SMD LED 1205 BLU
Datasheet
5990K90107F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 465 nm | |
| Luminous Intensity | 80 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.4 V | |
| Lens Color | Clear | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Illumination Color | Blue | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $435.00 | |
| $0.138 | $828.00 | |
| $0.124 | $1,116.00 | |
| $0.123 | $1,845.00 | |
| $0.122 | $3,294.00 | |
| $0.121 | $6,171.00 | |
| $0.119 | $12,138.00 |
Need more?
Sign in to add projects and notes