Reference Only
5990K80107F
New Product
Single Color LEDs Reverse Mount TrueGreen 523nm
Datasheet
5990K80107F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 523 nm | |
| Luminous Intensity | 430 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.5 V | |
| Lens Color | Clear | |
| Series | 599 Reverse Mount SMD | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Illumination Color | Green | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $441.00 | |
| $0.136 | $816.00 | |
| $0.134 | $1,206.00 | |
| $0.133 | $3,591.00 | |
| $0.131 | $6,681.00 | |
| $0.13 | $13,260.00 |
Need more?
Sign in to add projects and notes