Reference Only

5990110007F

Single Color LEDs SMD 0805 RED

Manufacturer:

Mfr Part:
5990110007F

TTI Part:
599-0110-007F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature633 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating72 mW
Lens ColorColorless
Lens Dimensions1.4 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
PackagingReel
Height0.7 mm
Length2 mm
Luminous Intensity29 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.052$1,040.00
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com

My Notes

Sign into see notes.