Reference Only

5988810307F

Multi-Color LEDs RGB Water Clear 80/220/140mcd

Manufacturer:

Mfr Part:
5988810307F

TTI Part:
598-8810-307F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorRGB
Wavelength/Color Temperature635 nm, 525 nm, 470 nm
Viewing Angle160 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 3.2 V, 3.2 V
Power Rating48 mW, 68 mW, 68 mW
Lens ColorColorless
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Height1 mm
Length3.2 mm
Luminous Intensity60 mcd, 120 mcd, 90 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.00$3,000.00
Need more?
Sign in to add projects and notes