Reference Only
5988610207F
Multi-Color LEDs SMD LED 1210 R/G
Datasheet
5988610207F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1311 (3227 metric) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 635 nm, 568 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2 V | |
| Power Rating | 48 mW, 48 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm x 2.7 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Height | 0.7 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 60 mcd, 40 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
21,000 expected 26-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.126 | $378.00 | |
| $0.119 | $714.00 |
Need more?
Sign in to add projects and notes