Reference Only

5988081107F

Single Color LEDs SMD LED 0603 INGAN GRN

Manufacturer:

Mfr Part:
5988081107F

TTI Part:
598-8081-107F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature523 nm
Luminous Intensity300 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating70 mW
Lens ColorColorless
Lens Dimensions1.1 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.7 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

124,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.263$1,052.00
Need more?
Sign in to add projects and notes