Reference Only
5982A00107F
White LEDs 0402 SMD WHITE
Datasheet
5982A00107F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 315 mcd | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Power Rating | 66 mW | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.25 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | 598 White | |
| Packaging | Reel | |
| Configuration | Single | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $828.00 |
Need more?
Sign in to add projects and notes