Reference Only

5982102107F

White LEDs WHITE 0805 SMD LED

Manufacturer:

Mfr Part:
5982102107F

TTI Part:
598-2102-107F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Illumination ColorWhite
Luminous Intensity65 mcd
Viewing Angle140 deg
If - Forward Current5 mA
Vf - Forward Voltage3.4 V
Power Rating102 mW
Length2 mm
Width1.25 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions1.4 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyClear
Series598
PackagingReel
ConfigurationSingle
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.08$320.00
$0.079$632.00
$0.078$936.00
$0.076$1,520.00
Need more?
Sign in to add projects and notes