Reference Only
5982003107F
White LEDs 0603 SMD WHITE TOP VIEW
Datasheet
5982003107F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 230 mcd | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 108 mW | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | 598 White | |
| Packaging | Reel | |
| Configuration | Single | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $320.00 | |
| $0.076 | $608.00 | |
| $0.075 | $900.00 | |
| $0.075 | $2,100.00 | |
| $0.074 | $3,848.00 | |
| $0.073 | $11,096.00 |
Need more?
Sign in to add projects and notes