Reference Only

5982002107F

White LEDs WHITE 0603 SMD LED

Manufacturer:

Mfr Part:
5982002107F

TTI Part:
598-2002-107F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorWhite
Luminous Intensity280 mcd
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage3.6 V
Power Rating108 mW
Length1.6 mm
Width0.8 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions1.1 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyClear
Series598
PackagingReel
ConfigurationSingle
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.07$840.00
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com
Sign in to add projects and notes