Reference Only

5977721507F

Multi-Color LEDs SMD LED 1210 Y/G

Manufacturer:

Mfr Part:
5977721507F

TTI Part:
597-7721-507F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3025 metric)
Illumination ColorYellow, Green
Wavelength/Color Temperature585 nm, 565 nm
Viewing Angle100 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.2 V
Power Rating60 mW, 60 mW
Lens ColorColorless
Lens Dimensions2.3 mm x 2.1 mm
Lens TransparencyNon-Diffused
Height1.3 mm
Length3 mm
Luminous Intensity6 mcd, 20 mcd
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.295$737.50
Need more?
Sign in to add projects and notes