Reference Only
5977703607F
Multi-Color LEDs Red/Grn, 631/571nm 55/45mcd, 20mA
Datasheet
5977703607F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 631 nm, 571 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2 V | |
| Power Rating | 75 mW, 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.6 mm x 1.5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Height | 1.1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 55 mcd, 45 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.348 | $1,044.00 |
Need more?
Available Regional Inventory
6,000 available now at ttiasia.com
Sign in to add projects and notes