Reference Only
5977701507F
Multi-Color LEDs Red/Grn 650/570nm 6.3/20mcd 100 deg
Datasheet
5977701507F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1210 (3025 metric) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 650 nm, 570 nm | |
| Viewing Angle | 100 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Power Rating | 60 mW, 60 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.3 mm x 2.1 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Luminous Intensity | 6.3 mcd, 20 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7,500
On Order
7,500 expected 28-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.273 | $682.50 | |
| $0.269 | $1,345.00 | |
| $0.266 | $1,995.00 | |
| $0.262 | $3,275.00 | |
| $0.259 | $6,475.00 | |
| $0.255 | $12,750.00 |
Need more?
Sign in to add projects and notes