Reference Only
5977701207F
Multi-Color LEDs RED/GREEN DIFFUSED
Datasheet
5977701207F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-4 | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 628 nm, 570 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.1 V | |
| Power Rating | 100 mW, 100 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Height | 1.9 mm | |
| Length | 3.5 mm | |
| Luminous Intensity | 16 mcd, 16 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
4,000 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.399 | $798.00 |
Need more?
Sign in to add projects and notes