Reference Only

5976601607F

Single Color LEDs Blue 468nm 45mcd 20mA

Manufacturer:

Mfr Part:
5976601607F

TTI Part:
597-6601-607F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature465 nm
Luminous Intensity180 mcd
If - Forward Current20 mA
Vf - Forward Voltage3 V
Power Rating76 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.1 mm
Illumination ColorBlue
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.343$1,029.00
Need more?
Sign in to add projects and notes