Reference Only
5976232107F
Single Color LEDs SMD LED 1206 REV MT 7" RL YLW
Datasheet
5976232107F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Wavelength/Color Temperature | 589 nm | |
| Illumination Color | Yellow | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.2 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.6 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 417 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $218.00 | |
| $0.108 | $432.00 | |
| $0.107 | $642.00 | |
| $0.106 | $1,060.00 | |
| $0.105 | $2,100.00 | |
| $0.104 | $5,200.00 | |
| $0.103 | $10,300.00 |
Need more?
My Notes
Sign into see notes.