Reference Only

5975411407NF

Single Color LEDs SM0805 YEL-GRN 575NM 7"REEL

Manufacturer:

Mfr Part:
5975411407NF

TTI Part:
597-5411-407NF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature572 nm
Luminous Intensity43 mcd
If - Forward Current30 mA
Vf - Forward Voltage1.9 V
Lens ColorColorless
PackagingReel
Height0.8 mm
Length2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.107$428.00
$0.102$816.00
$0.10$1,200.00
$0.098$1,960.00
$0.093$3,720.00
Need more?
Sign in to add projects and notes