Reference Only
5973401202NF
End of Life
Single Color LEDs SM LED PLCC2 YLW SMPL STRP
Datasheet
5973401202NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Luminous Intensity | 112 mcd | |
| Packaging | Bulk | |
| Illumination Color | Yellow | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.676 | $13.52 | |
| $0.663 | $39.78 | |
| $0.489 | $244.50 | |
| $0.452 | $452.00 | |
| $0.443 | $1,107.50 | |
| $0.434 | $2,170.00 | |
| $0.425 | $3,187.50 | |
| $0.417 | $6,255.00 |
Need more?
Sign in to add projects and notes