Reference Only
5973327507F
Single Color LEDs SMD LED 0402 527NM GRN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 527 nm | |
| Luminous Intensity | 110 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 3 V | |
| Power Rating | 33 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.6 mm | |
| Lens Shape | Square | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 0.2 mm | |
| Illumination Color | Green | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 135 deg | |
| Width | 0.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $2,590.00 |
Need more?
Sign in to add projects and notes