Reference Only
5973301507F
Single Color LEDs Green 563nm 16mcd 2.2V 104 deg
Datasheet
5973301507F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1208 (3020 metric) | |
| Wavelength/Color Temperature | 563 nm | |
| Luminous Intensity | 44.4 mcd | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 70 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.3 mm x 2 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Packaging | Reel | |
| Height | 1.3 mm | |
| Illumination Color | Green | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 110 deg | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $670.00 |
Need more?
Available Regional Inventory
2,500 available now at ttieurope.com
Sign in to add projects and notes