Reference Only

5973301202NF

End of Life
Single Color LEDs SM LED PLCC2 GRN SMPL STRP

Manufacturer:

Mfr Part:
5973301202NF

TTI Part:
597-3301-202NF

EDA / CAD Models

Alternate Part Number

597-3301-207NF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
Illumination ColorGreen
PackagingBulk
Luminous Intensity56 mcd
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.384$7.68
$0.373$14.92
$0.365$36.50
$0.356$178.00
$0.341$341.00
Need more?

My Notes

Sign into see notes.