Reference Only
5962929013F
LED Circuit Board Indicators SMD 1.6MM PRISM GREEN/GREEN
Datasheet
5962929013F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green, Green | |
| LED Size | 1.6 mm | |
| Wavelength | 525 nm | |
| Luminous Intensity | 140 mcd | |
| Mounting Style | PCB Mount | |
| Viewing Angle | 30 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.8 V | |
| Series | 596 | |
| Packaging | Reel | |
| Configuration | 2 Single Color LEDs, Bi-Level | |
| Mounting Type | PCB Mount | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $850.00 |
Need more?
Sign in to add projects and notes