Reference Only

5942901013F

LED Circuit Board Indicators 1.6MM PRISM GRN 525NM 13"RL

Manufacturer:

Mfr Part:
5942901013F

TTI Part:
594-2901-013F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size1.6 mm
Wavelength525 nm
Luminous Intensity312 mcd
Mounting TypeSMD/SMT
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage2.8 V
Series594
PackagingReel
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4,800 available now at ttieurope.com

My Notes

Sign into see notes.