Reference Only
5924242413F
Multi-Color LEDs BI-LEVEL PRISM RGB / RGB 13" REEL
Datasheet
5924242413F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 630 nm, 525 nm, 470 nm | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.4 V, 3.6 V, 3.6 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Round | |
| Height | 10.29 mm | |
| Length | 14.22 mm | |
| Luminous Intensity | 40 mcd, 260 mcd, 40 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | 592 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 4.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $1,488.00 |
Need more?
My Notes
Sign into see notes.