Reference Only
5923030313F
LED Circuit Board Indicators Dual R/G 628/570nm 6.5/8mcd
Datasheet
5923030313F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | 3 mm | |
| Wavelength | 628 nm, 570 nm | |
| Luminous Intensity | 6.5 mcd, 8 mcd | |
| Mounting Style | SMD/SMT | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Packaging | Reel | |
| Configuration | 2 Bi-Color LEDs, Bi-Level | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Number of LEDs | 2 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $564.00 |
Need more?
Sign in to add projects and notes