Reference Only
5922927313F
LED Circuit Board Indicators BI-LVL PRISM TG-Y 13"RL SIL
Datasheet
5922927313F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green, Yellow | |
| LED Size | 3 mm | |
| Wavelength | 587 nm, 525 nm | |
| Luminous Intensity | 60 mcd, 56 mcd | |
| Mounting Type | SMD/SMT | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 3.7 V | |
| Packaging | Reel | |
| Configuration | 2 Single Color LEDs, Bi-Level | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.21 | $963.00 |
Need more?
My Notes
Sign into see notes.