Reference Only
5913703007F
New Product
Multi-Color LEDs 3MM ROUND PRISM R,G,B 7" REEL
Datasheet
5913703007F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 620 nm, 523 nm, 470 nm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V, 3.6 V, 3.6 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Round | |
| Height | 4.32 mm | |
| Length | 6.1 mm | |
| Luminous Intensity | 200 mcd, 850 mcd, 125 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | 591 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 5.03 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |