Reference Only
5913501832F
End of Life
LED Circuit Board Indicators RGB CBI LED 7" REEL 626/525/470nm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | RGB | |
| LED Size | 3 mm | |
| Wavelength | 626 nm, 525 nm, 470 nm | |
| Luminous Intensity | 60 mcd/150 mcd/30 mcd | |
| Mounting Type | SMD/SMT | |
| Viewing Angle | 40 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.9 V, 3.4 V, 3.4 V | |
| Packaging | Reel | |
| Configuration | 1 Tri-Color LED, Single Level | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,400
On Order
4,400 expected on from 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $1,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes