Reference Only
5912401007NF
LED Circuit Board Indicators 3MM PRISM Y LC 2MA
Datasheet
5912401007NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 3 mm | |
| Wavelength | 591 nm | |
| Luminous Intensity | 71 mcd | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Tinted | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 12 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $344.00 | |
| $0.82 | $656.00 | |
| $0.78 | $936.00 | |
| $0.77 | $2,156.00 | |
| $0.749 | $3,595.20 | |
| $0.726 | $7,260.00 | |
| $0.718 | $10,913.60 |
Need more?
Sign in to add projects and notes