Reference Only

5912004013F

LED Circuit Board Indicators 3MM PRISM R LC 2MA

Manufacturer:

Mfr Part:
5912004013F

TTI Part:
591-2004-013F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3 mm
Wavelength630 nm
Luminous Intensity11 mcd
Mounting TypeSMD/SMT
Viewing Angle50 deg
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
PackagingReel
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.678$1,084.80
Need more?

My Notes

Sign into see notes.