Reference Only
5872086247F
Multi-Color LEDs 3228 6pins Addressable RGB Dual Wire
Datasheet
5872086247F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 460 nm, 520 nm, 620 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 5 mA | |
| Lens Color | Colorless | |
| Height | 1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 73 mcd, 155 mcd, 524 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | 587 Addressable RGB | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.282 | $564.00 | |
| $0.259 | $1,036.00 | |
| $0.256 | $1,536.00 | |
| $0.24 | $2,400.00 |
Need more?
Sign in to add projects and notes