Reference Only
5872074137F
Multi-Color LEDs 3535 4pins Addressable RGB
Datasheet
5872074137F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 462 nm, 515 nm, 614 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 12 mA | |
| Lens Color | Colorless | |
| Height | 1.9 mm | |
| Length | 3.5 mm | |
| Luminous Intensity | 125 mcd, 300 mcd, 750 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | 587 Addressable RGB | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $164.50 | |
| $0.325 | $325.00 | |
| $0.321 | $481.50 | |
| $0.308 | $770.00 | |
| $0.292 | $1,460.00 |
Need more?
Sign in to add projects and notes