Reference Only

5872056247F

Multi-Color LEDs ADDRESS RGB LED 5050 32 BIT

Manufacturer:

Mfr Part:
5872056247F

TTI Part:
587-2056-247F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case2020 (5050 metric)
Illumination ColorRGB
Wavelength/Color Temperature476 nm, 535 nm, 630 nm
Viewing Angle120 deg
If - Forward Current25 mA
Vf - Forward Voltage5 V
Power Rating400 mW
Lens ColorColorless
Lens Dimensions4.3 mm
Lens ShapeRound
Lens TransparencyClear
Height1.6 mm
Length5 mm
Luminous Intensity400 mcd, 800 mcd, 1800 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.308$924.00
Need more?
Sign in to add projects and notes