Reference Only
5872056147F
Multi-Color LEDs ADDRESS RGB LED 5050 24 BIT
Datasheet
5872056147F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2020 (5050 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 476 nm, 535 nm, 630 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 5 V | |
| Power Rating | 400 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 4.3 mm | |
| Lens Shape | Round | |
| Lens Transparency | Clear | |
| Height | 1.6 mm | |
| Length | 5 mm | |
| Luminous Intensity | 250 mcd, 600 mcd, 900 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $864.00 |
Need more?
Sign in to add projects and notes