Reference Only
5872054127F
Multi-Color LEDs RGB ADDRESSABLE 5050
Datasheet
5872054127F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 460 nm, 520 nm, 620 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 12 mA | |
| Lens Color | Colorless | |
| Height | 1.6 mm | |
| Length | 5 mm | |
| Luminous Intensity | 200 mcd, 400 mcd, 1000 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.291 | $291.00 | |
| $0.282 | $564.00 | |
| $0.273 | $819.00 | |
| $0.263 | $1,315.00 | |
| $0.25 | $2,500.00 |
Need more?
Sign in to add projects and notes